H-D50 | METCAL
Nozzle kit, round shape, (W) 5 mm, 500 °C, H-D50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.155 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hot Air Nozzle, H-D50, METCAL
H-D50, Hot Air Nozzle, 5.0 mm Ø, Stainless Steel.
Nozzle for HCT-900 system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nozzle kit | |
| Peak type | round shape | |
| Suitable for | HCT-900-21 | |
| Width | 5 mm | |
| max. operating temperature | 500 °C | |
| Power | 320 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |