GT6-HF6030V | METCAL
Soldering tip, hoof shape, Ø 3 mm, (L) 12 mm, GT6-HF6030V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hoof tip, GT6-HF6030V, METCAL
Hoof Tip (GT6), Concave, (Bevel/L) 60° x 6.1 mm, (Ø x L) 3.0 mm x 12.0 mm.
The GT6-HF6030V replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | hoof shape | |
| Suitable for | GT series | |
| diameter | 3 mm | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |