GT6-CN0002R | METCAL
Soldering tip, conical, Ø 0.2 mm, (L) 8 mm, GT6-CN0002R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 2 Weeks
Conical tip, GT6-CN0002R, METCAL
Conical Tip (GT6), Bent, (Ø x L) 0.2 mm x 8.0 mm.
The GT6-CN0002R replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | GT series | |
| diameter | 0.2 mm | |
| Length | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |