GT4-HF6010S | METCAL
Soldering tip, hoof shape, Ø 1 mm, (L) 16 mm, GT4-HF6010S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hoof tip, GT4-HF6010S, METCAL
Hoof Tip (GT4), (Bevel/L) 60° x 2.0 mm, (Ø x L) 1.0 mm x 16.0 mm.
The GT4-HF6010S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | hoof shape | |
| Suitable for | GT series | |
| diameter | 1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |