GT4-CH0018P | METCAL
Soldering tip, chisel shaped, (L x W) 6 x 1.8 mm, GT4-CH0018P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 2 Weeks
Chisel tip, GT4-CH0018P, METCAL
Chisel Tip (GT4), Power, (W x L) 1.4 mm x 6.0 mm.
The GT4-CH0018P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | GT series | |
| Length | 6 mm | |
| Width | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |