DFP-CNL4 | METCAL
Desoldering tip, Ø 1.02 mm, (L) 12.8 mm, 390 °C, DFP-CNL4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desoldering tip, DFP-CNL4, METCAL
Desoldering Tip, Long Reach, (∅ x L), 1.02 mm x 12.8 mm.
The DFP-CNL4 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX | |
| diameter | 1.02 mm | |
| Length | 12.8 mm | |
| max. operating temperature | 390 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |