DFP-CNL3 | METCAL
Desoldering tip, Ø 0.7 mm, DFP-CNL3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desoldering tip, DFP-CNL3, METCAL
Desoldering Tip, Long Reach, (∅ x L), 0.76 mm x 12.8 mm.
The DFP-CNL3 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX | |
| diameter | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |