DCP-CN2 | METCAL
Desoldering tip, Ø 0.6 mm, DCP-CN2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desoldering tip, DCP-CN2, METCAL
Desoldering Tip, Standard Length, (∅ x L), 0.64 mm x 5.42 mm.
The DCP-CN2 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | MFR-1350, –1351, –1150 | |
| diameter | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |