CVC-9CH0050S | METCAL
Soldering tip, chisel shaped, (L x W) 7.6 x 5 mm, 510 °C, CVC-9CH0050S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.247 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering tip, CVC-9CH0050S, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | CV-5200, CV-500, MX-5200, MX-500 | |
| Length | 7.6 mm | |
| Width | 5 mm | |
| max. operating temperature | 510 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |