CVC-8VG0032P | METCAL
Soldering tip, chisel shaped, (L x W) 5.8 x 3.2 mm, 468 °C, CVC-8VG0032P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering tip, CVC-8VG0032P, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | CV-5200, CV-500, MX-5200, MX-500 | |
| Length | 5.8 mm | |
| Width | 3.2 mm | |
| max. operating temperature | 468 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |