CFV-BL100 | METCAL
Soldering tip, blade shape, (T x L x W) 0.5 x 9.1 x 10 mm, 390 °C, CFV-BL100
NCNR (non cancelable / non returnable)
Solder blades, CFV-BL100, Metcal
CxV-Solder Blades are part of the rework soldering tips for the Metcal PS-900/MFR-1120, MFR-2220-series soldering systems. The second letter of the part number designates the temperature series. The CFV temperature series is nominally 390 ˚C. Metcal recommends the CFV temperature series for most applications. However, there is a higher temperature range designated CCV, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2 | |
| Thickness | 0.5 mm | |
| Length | 9.1 mm | |
| Width | 10 mm | |
| max. operating temperature | 390 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |