MX-5241 | METCAL
2-Channel Soldering/desoldering station, MX Series, METCAL MX-5241, 125 W, 240 VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,248.1553 € *
Available: 1 pcs.
Soldering rework system, MX-5241, METCAL
The MX-5241 soldering, desoldering, rework has increased power and process control, with dual-simultaneous ports for two users or a single user with dual applications. This product can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed.
Features
- A built-in Net Power Meter displays a graphical and numerical representation of the power applied to the cartridge
- User Programmable Power Save Mode: the time to enter Power Save Mode is adjustable from 10 to 120 minutes
- Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, and accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 125 W | |
| Number of outputs | 2 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Connector | F plug | |
| Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |