MX-5210 + MX-UK9 | METCAL
2-Channel soldering station kit, MX Series, METCAL MX-5210 + MX-UK9, 125 W, 240 VAC
Order No.: 12L8010
EAN: 4099891963484
MPN:
MX-5210 + MX-UK9
MX-5210 + UK9 MicroFine Upgrade Kit
Series: MX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
879.41 € *
Standard delivery time from the manufacturer is: On Request
Soldering & Desoldering System MX-5210 with Extra MX-UK9 MicroFine Upgrade Kit, MX-5210 + MX-UK9, METCAL
The MX-5210 Soldering, Desoldering has increased power and process control, with dual-simultaneous ports for two users or a single user with dual applications. The MX-5210 can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed. Also comes with Extra MicroFine Solder Handpiece for MX Systems, designed specifically for working under the microscope.
Features
- User Programmable Power Save Mode: the time to enter Power Save Mode is adjustable from 10 to 120 minutes
- Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, and accessories
- MicroFine Soldering Handpiece
- Leverage the power of your existing Metcal MX systems under the microscope
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
- Includes workstand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering system with Extra MicroFine upgrade kit | |
| Power | 125 W | |
| Number of outputs | 2 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Connector | F plug | |
| Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |