MFR-2211 | METCAL
2-Channel soldering station, MFR Series, METCAL MFR-2211, 120 W, 230 VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
879.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering system, MFR-2211, Metcal
The MFR-2200 Dual Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either one or two soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications
- Single or Dual simultaneous outputs allow for single/dual hand-piece use
- Five hand-pieces available for increased application solutions for soldering
- Desoldering (upgrade kit MX-UK5) and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
Ordering information
- MFR-PS2200 - Dual Output Solder Station
- MFR-H1-SC2 Hand-Piece for Cartridges, 2 x
- WS1 - Workstand, 2 x
- AC-CP2 - Cartridge and Solder Tip Removal Pad, 2 x
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 120 W | |
| Number of outputs | 2 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |