MFR-1350 | METCAL
2-Channel desoldering station, MFR Series, METCAL MFR-1350, 60 W, 240 VAC
NCNR (non cancelable / non returnable)
Soldering system, MFR-1350, Metcal
The MFR-1300 Series Desoldering and Rework Systems are standalone equipment. The power supply features an internal pump providing 0.7 bar pressure and 60 watts of SmartHeat-Technology that makes through-hole desoldering easy and keeps your products safe from board damage. The new handpiece has been designed to be used in two configurations. As standard, the MFR-H5-DS desolder tool is a pencil grip design and a clip-on grip enables the handpiece to be used in a pistol style. The Solder collection chamber has a large capacity and the innovative replaceable tips enables reduced downtime and quicker changeover. Since the system has two switchable ports it can be used in addition with a soldering tip, cartridge or tweezers handpiece.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications
- Single or Dual simultaneous outputs allow for single/dual hand-piece use
- Desoldering (upgrade kit MX-UK5) and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
- Five hand-pieces available for increased application solutions for soldering
Ordering information
- MFR-PS1300 Power Supply
- MFR-H5-DS Desolder Hand-Piece
- MFR-WSDSX Desolder Workstand
- AC-CP2 Cartridge Removal Pad
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 60 W | |
| Number of outputs | 2 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Voltage | 240 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |