MFR-1150 | METCAL
Desoldering station, MFR Series, METCAL MFR-1150, 60 W, 240 VAC
NCNR (non cancelable / non returnable)
Desolder system, MFR-1150, Metcal
The MFR-1150 Desolder System with venturi-workstand provides a compact and easy shop air option. Metcal’s MFR-1150 Desoldering System is a powerful, cost effective system with a small footprint. The MFR-1150 has a powerful 0.85 bar vacuum built into the workstand which makes throughole desoldering clean and easy. The MFR-1150 system includes a Desoldering Pistol with an easy to change, large capacity solder collection chamber to ensure minimum downtime. The pistol can easily be converted to a pencil grip for additional control. Metcal offers a wide range of long-life desoldering tips that will keep your equipment working efficiently.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications
- Single or Dual simultaneous outputs allow for single/dual hand-piece use
- Five hand-pieces available for increased application solutions for soldering
- Desoldering (upgrade kit MX-UK5) and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
Ordering information
- MFR-PS1100 Power Supply
- MFR-H5-DS Desolder Hand-Piece
- MFR-WSDSX Desolder Workstand
- AC-CP2 Cartridge Removal Pad
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 60 W | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 240 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |