MFR-1120 | METCAL
1-Channel soldering station, MFR Series, METCAL MFR-1120, 60 W, 240 VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
462.9100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering system, MFR-1120, Metcal
The MFR-1100 Single Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either a soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications
- Single or Dual simultaneous outputs allow for single/dual hand-piece use
- Five hand-pieces available for increased application solutions for soldering
- Desoldering (upgrade kit MX-UK5) and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
Ordering information
- MFR-PS2200 - Dual Output Solder Station
- MFR-PS1100 - Soldering Station
- MFR-H2-ST2 - Hand-Piece for Solder Tips
- WS1 - Workstand
- AC-CP2 - Cartridge and Solder Tip Removal Pad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 60 W | |
| Number of outputs | 1 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |