HCT-910-21 | METCAL
Hot air station, HCT Series, METCAL HCT-910-21, 900 W, 230 VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
827.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hot air station, HCT-910-21, METCAL
The HCT-910-21 hot air rework system offers a versatile solution for a wide variety of production and rework applications.
Features
- Versatile 900 W fast-heating hot air tool for soldering and desoldering applications
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Handpiece start/stop button & status light
- Tool-less nozzle removal & replacement
- Max temperature of 600 °C (1112 °F)
- Max airflow up to 120 l/m (4.2 cfm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 900 W | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 600 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |