GT90 | METCAL
1-Channel soldering station, GT-SERIES Series, METCAL GT90, 90 W, 240 VAC
NCNR (non cancelable / non returnable)
Soldering system, GT90, Metcal
This SKU is only for the GT90 Power station and adapter.
GT90 Soldering System is an adjustable temperature station that uses inductive technology as the heating mechanism. The complete system includes a soldering station with an external Power supply, a hand-piece, and a workstand to support a variety of soldering and rework applications using the associated tips and Cartridges.
The GT adjustable temperature technology has a fast and repeatable heating mechanism and encompasses the convenience of temperature adjustment with the stability and performance of inductive heating. This gives the GT systems a significant performance advantage with much faster time to temperature, thermal recovery and temperature stability during soldering versus competitors in the same product category.
GT90 is a single port soldering station with best in class performance, 90 watts of Power, and ideal for single iron applications on the production line. The GT90 is supplied with a replaceable 90W external Power supply allowing for a more compact design to save space on the bench and improve the quality and life of the system.
Features
- Inductive heating systems offering best in class performance
- Adjustable Temperature
- Intuitive 4 button user interface
- Wide variety of Cartridge and tip options
- Programmable password lock-out and temperature range limits
- Standby and sleep settings to increase tip life
Ordering information
- GT90 Solder System
- GT-PA-120 Power Supply
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 90 W | |
| Number of outputs | 1 | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 240 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |