GT90-HP-T4 | METCAL
1-Channel soldering station, GT-SERIES Series, METCAL GT90-HP-T4, 90 W, 240 VAC
NCNR (non cancelable / non returnable)
Soldering system, GT90-HP-T4, Metcal
GT90 Soldering System is an adjustable temperature station that uses inductive technology as the heating mechanism. The complete system includes a soldering station with an external Power supply, a hand-piece, and a workstand to support a variety of soldering and rework applications using the associated tips and Cartridges.
The GT adjustable temperature technology has a fast and repeatable heating mechanism and encompasses the convenience of temperature adjustment with the stability and performance of inductive heating. This gives the GT systems a significant performance advantage with much faster time to temperature, thermal recovery and temperature stability during soldering versus competitors in the same product category.
GT90 is a single port soldering station with best in class performance, 90 watts of Power, and ideal for single iron applications on the production line. The GT90 is supplied with a replaceable 90W external Power supply allowing for a more compact design to save space on the bench and improve the quality and life of the system.
Features
- Inductive heating systems offering best in class performance
- Adjustable Temperature
- Intuitive 4 button user interface
- Wide variety of Cartridge and tip options
- Compact to minimize the workbench footprint
- Programmable password lock-out and temperature range limits
Ordering information
- GT90 Solder System
- GT-PA-120 Power Supply
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 90 W | |
| Number of outputs | 1 | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 240 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |