CV-5210-IOT | METCAL
Soldering/desoldering station, CV Series, METCAL CV-5210-IOT, 80 W, 240 VAC
NCNR (non cancelable / non returnable)
Soldering/desoldering station, CV-5210-IOT, METCAL
Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator.
CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality. This systemic and objective approach provides repeatability and a measurable standard for the soldering process.
Features
- Capture all your soldering data
- Offers access to dynamic or static reports that can be generated locally or anywhere in the world
- Plug directly into your network
- Data generated in real-time
- Easily view productivity and system status at-a-glance
- Refine data views through filters and user configurations
- Ability to download your detailed data to a CSV file to evaluate and create queries
- Easily add a barcode scanner (not included) to scan PCB boards or other items
| Filter | Property | Value |
|---|---|---|
| Version | soldering/desoldering system with CV-IOT gateway module | |
| Power | 80 W | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| ESD protection | No | |
| Voltage | 240 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |