PCT-1HE-21 | METCAL
Heating element, 230V, METCAL PCT-1HE-21 for preheating plate PCT-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.83 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heater assembly, PCT-1HE-21, METCAL
Replacement heating element for PCT-100 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V | |
| Suitable for | preheating plate PCT-100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |