MX-W4PT | METCAL
Storage rack, METCAL MX-W4PT for desoldering tweezers MX-PTZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tweezer workstand, MX-W4PT, Metcal
Tweezer Workstand for MX-5000 and MX-5200 Series. For MX-PTZ Tweezer Hand-piece.
Features
- Improves tip life by reducing the power to the hand-piece when placed in the workstand
- Gives user a choice for configuration with soft, coiled brass tip cleaner or with both the brass cleaner and the traditional sponge holder
- An adjustable angle cradle allows operators to select and lock the preferred angle for tool placement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | desoldering tweezers MX-PTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |