MX-W1AV | METCAL
Storage rack, METCAL MX-W1AV for soldering iron MX-H1-AV, MX-H2-UF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solder workstand, MX-W1AV, Metcal
Solder workstand for MX-5000 and MX-5200 series. For MX-H1-AV advanced and MX-H2-UF ultra fine hand-pieces.
Features
- Improves tip life by reducing the Power to the hand-piece when placed in the workstand
- Gives user a choice for configuration with soft, coiled brass tip cleaner or with both the brass cleaner and the traditional sponge holder
- An adjustable angle cradle allows operators to select and lock the preferred angle for tool placement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage rack | |
| Suitable for | soldering iron MX-H1-AV, MX-H2-UF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |