MFR-UK6 | METCAL
Soldering iron MFR Series, METCAL MFR-UK6, 60 W, 240 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.96 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solder cartridge, MFR-UK6, Metcal
Solder Cartridge Hand-Piece (MFR-H6-SSC) and Workstand (WS2)
Ordering information
- MFR-H6-SSC Hand-Piece
- WS2 Workstand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Input voltage | 240 V | |
| Soldering tip series | SSC | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |