MFR-HSREC | METCAL
Soldering iron MFR Series, METCAL MFR-HSREC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.18 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering iron, MFR-HSREC, METCAL
Cartridge solder / rework hand- piece with long cord (1.83m / 6ft).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | MFR | |
| Version | soldering iron | |
| Suitable for | MFR-1100, MFR-1350, MFR-2200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |