MFR-H4-TW | METCAL
Desoldering tweezers MFR Series, METCAL MFR-H4-TW, 60 W, 240 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.74 € *
Standard delivery time from the manufacturer is: 2 Weeks
Precision tweezers, MFR-H4-TW, Metcal
Precision tweezers hand-piece for MFR-1100 and MFR-2200 Series Systems. This hand-piece is ideal for SMD removal of 0201 resistors to 28 mm long SOIC.
Features
- Ergonomic Hand-piece
- Safe, easy and quick change of cartridges thanks to removal pad provided
- For use with TxP Tweezer Cartridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Input voltage | 240 V | |
| Soldering tip series | MFR | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| Version | desoldering tweezers | |
| Suitable for | MFR-1100, MFR-2200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |