GT-HPHC-T4UF | METCAL
Soldering iron GT-SERIES Series, METCAL GT-HPHC-T4UF, 90 W, 240 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.87 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hand-piece, GT-HPHC-T4UF, Metcal
T4 hand-piece with T4 heater Cartridge. Includes tip retainers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 90 W | |
| Input voltage | 240 V | |
| Soldering tip series | GT4 | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 400 °C | |
| Version | soldering iron | |
| Suitable for | GT90 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |