CV-UK10 | METCAL
Desoldering tweezers kit Microfine Series, METCAL CV-UK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
411.0260 € *
Available: 1 pcs.
Desoldering tweezers kit, CV-UK10, METCAL
MicroFine Solder Handpiece for Connection Validation (CV) Systems, designed specifically for working under the microscope. Includes MFH-WS9 workstand. Compatible with Metcal MFTC cartridges.
Features
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
- Hands-free tip extraction
- Built-in cartridge holder
- Adjustable cradle
- Integrated brass cleaning brush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | MFT | |
| Version | desoldering tweezers kit | |
| Suitable for | CV-510, CV-5210, CV-5210-IOT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |