BVX-103-S | METCAL
METCAL solder fume extraction BVX-103-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
669.97 € *
Standard delivery time from the manufacturer is: 2 Weeks
Gas volume extraction system, BVX-103-S, METCAL
The BVX-103-S is a single user, PRE-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adapter which allows the user to choose between plenum or arm extraction options.
Features
- Portable, single user fume extraction system
- Low noise unit
- Unit easily fits on any bench-top or under-bench
- Innovative adapter transforms the plenum into an arm
- Powerful 85m³/hr-airflow rate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 85 W | |
| Voltage | 100-240 V | |
| Volume flow | 85 m³/h | |
| Sound pressure level | 55 db | |
| Length | 230 mm | |
| Width | 300 mm | |
| Height | 290 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |