955-NW | METCAL
Cartridge kit, 55 ccm with Luer-Lock cartridge, white, 955-NW
Order No.: 03L5318
EAN: 4099891414276
MPN:
955-NW
This item is no longer available.
As an alternative, we recommend the following item:
Syringe kit, 955-NW, METCAL
Packaged together in ready-to-use kits of 50 each (syringe and Wiper Piston, without piston inserted).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge kit | |
| Version | 55 ccm with Luer-Lock cartridge | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |