93055-SWR | METCAL
Cartridge cap, 30/55 ccm, red, 93055-SWR, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
44.149 € *
Standard delivery time from the manufacturer is: 2 Weeks
Piston, 93055-SWR, METCAL
The red pistons are loose-fitting straight-wall pistons. They prevent stringing and bouncing when dispensing high-viscosity material. Sold in packs of 50 pcs.
Applications
- Solder paste
- Lubricant
- Highly viscous greases
- SMA
- RTV
- Silicone
- UV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | 30/55 ccm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |