930050-90BTE | METCAL
Dispensing tip, curved 90°, (L) 12.7 mm, red, Gauge 30, 930050-90BTE, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
36.3426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dispensing tip, 930050-90BTE, METCAL
Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Version | curved 90° | |
| Length | 12.7 mm | |
| Colour | red | |
| Gauge | 30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |