930025-TE | METCAL
Dispensing tip, (L) 6.35 mm, purple, Gauge 30, Inside Ø 0.15 mm, 930025-TE, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
27.132 € *
Available: 4 pck.
Needle, 930025-TE, METCAL
The needles consist of a silicone and chloride-free polypropylene body with double helix thread and a stainless steel cannula. The dispensing needles are burr-free and have electrolytically polished cannulas that guarantee a constant material flow. Available in packaging units of 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 6.35 mm | |
| Colour | purple | |
| Gauge | 30 | |
| Inner diameter | 0.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |