930-PRL | METCAL

Piston rubber, for manual piston, 30 ccm, black, 930-PRL, package with 50 pieces

Order No.: 12L6516
EAN: 4099891415853
MPN:
930-PRL
Series: 700
930-PRL METCAL Dosing units and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
30.345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
30.345 €

Piston, 930-PRL, METCAL

Rubber pistons are lubricated for manual dispensing with syringes. A wide variety of media can be dispensed without the use of compressed air. The manual dispensing solution can be put together individually. The hand pistons are made of polypropylene resin and compatible with a wide range of meterable media. The rubber plugs are made of thermoplastic material. All items are available in packs of 50 pcs.

Technical specifications
Filter Property Value
Product type piston rubber
Version for manual piston, 30 ccm
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes