925125-DHUV | METCAL
Dispensing tip, (L) 32 mm, red, Gauge 25, Inside Ø 0.25 mm, 925125-DHUV
Unit Price (€ / pck.)
35.9380 € *
Next delivery: 2 pck. on 2026-04-24
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pck.
35.9380 €
5 pck.
34.1530 €
15 pck.
32.4275 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing tip, 925125-DHUV, METCAL
The conical dispensing needle “DHUV” with Luer-Lock connection is made of polyethylene with a UV light-blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material. This version is 100 % UV-blocking. Sold in packs of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 32 mm | |
| Colour | red | |
| Gauge | 25 | |
| Inner diameter | 0.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |