924-DFV | METCAL
Foot valve dispensing system, (L) 206 mm, 924-DFV
Order No.: 03L5347
EAN: 4099891414566
MPN:
924-DFV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
778.26 € *
Standard delivery time from the manufacturer is: 3 Weeks
Foot valve, 924-DFV, METCAL
The 924-DFV foot valve dispensing system is used wherever operation with an electrical connection is not possible or permitted. It offers an inexpensive dispensing option in production. Foot pedal, pressure regulator, manometer and a fast three-way valve are integrated in the housing of the foot valve. If necessary, the valve can be attached to the floor. Dispensing volume and time are regulated by the user using the foot pedal.
Features
- Robust construction
- Floor mounting saves space on the work table
- No programming required
Applications
- The 924-DFV is the ideal basic dispensing unit for most general applications of adhesives, sealants, coatings and compounds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foot valve dispensing system | |
| Length | 206 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |