924-DFV-VAC | METCAL
Foot valve dispensing system, with retaining vacuum, (L) 206 mm, black, 924-DFV-VAC
NCNR (non cancelable / non returnable)
Foot valve, 924-DFV-VAC, METCAL
The 924-DFV foot valve dispensing system is used wherever operation with an electrical connection is not possible or permitted. It offers an inexpensive dispensing option in production. Equipped with a continuously adjustable vacum suck-back, it prevents liquid media from dripping and high viscosiy media from pulling threads. Foot pedal, pressure regulator, manometer and a fast three-way valve are integrated in the housing of the foot valve. If necessary, the valve can be attached to the floor. Dispensing volume and time are regulated by the user using the foot pedal. The 924-DFV is the ideal system for dispensing adhesives, casting compounds, coatings and similar media.
Features
- Vacuum suck-back to prevent very thin materials from dripping to reduce tailing or stringing with thicker materials
- Robust construction
- Floor mounting saves space on the work table
- No programming required
| Filter | Property | Value |
|---|---|---|
| Product type | foot valve dispensing system | |
| Version | with retaining vacuum | |
| Length | 206 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |