923025-TE | METCAL
Dispensing tip, (L) 6.35 mm, orange, Gauge 23, Inside Ø 0.33 mm, 923025-TE
Order No.: 03L6006
EAN: 4099891414849
MPN:
923025-TE
This item is no longer available.
As an alternative, we recommend the following item:
Dispensing tip, (L) 6.35 mm, orange, Gauge 23, Inside Ø 0.33 mm, 923025-TE, package with 50 pieces
Order No.: 12L7564
Manufacturer: METCAL
per pck. 30.2260 € *
Dispensing tip, 923025-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 6.35 mm | |
| Colour | orange | |
| Gauge | 23 | |
| Inner diameter | 0.33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90289090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |