922050-TE | METCAL
Dispensing tip, (L) 12.7 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922050-TE, package with 50 pieces
Unit Price (€ / pck.)
30.4640 € *
Available: 1 pck.
Dispensing tip, 922050-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | blue | |
| Gauge | 22 | |
| Inner diameter | 0.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |