921050-90BTE | METCAL
Dispensing tip, curved 90°, (L) 12.7 mm, purple, Gauge 21, 921050-90BTE
Order No.: 03L6031
EAN: 4099891415044
MPN:
921050-90BTE
This item is no longer available.
As an alternative, we recommend the following item:
Dispensing tip, curved 90°, (L) 12.7 mm, purple, Gauge 21, 921050-90BTE, package with 50 pieces
Order No.: 12L7559
Manufacturer: METCAL
per pck. 38.08 € *
Dispensing tip, 921050-90BTE, METCAL
Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Version | curved 90° | |
| Length | 12.7 mm | |
| Colour | purple | |
| Gauge | 21 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90289090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |