920100-TE | METCAL
Dispensing tip, (L) 25.4 mm, pink, Gauge 20, Inside Ø 0.61 mm, 920100-TE, package with 50 pieces
Unit Price (€ / pck.)
33.201 € *
Next delivery: 1 pck. on 2026-04-17
Dispensing tip, 920100-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 25.4 mm | |
| Colour | pink | |
| Gauge | 20 | |
| Inner diameter | 0.61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |