920050-TE | METCAL
Dispensing tip, (L) 12.7 mm, pink, Gauge 20, Inside Ø 0.61 mm, 920050-TE, package with 50 pieces
Unit Price (€ / pck.)
30.4640 € *
Available: 4 pck.
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
1 pck.
30.4640 €
5 pck.
28.9289 €
15 pck.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing tip, 920050-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | pink | |
| Gauge | 20 | |
| Inner diameter | 0.61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |