918BT-STIFF | METCAL
Dispensing brush, for Luer-Lock cartridges, hard bristles, white, Gauge 18, 918BT-STIFF, package with 12 pieces
Order No.: 03L5361
EAN: 4099891414696
MPN:
918BT-STIFF
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
290.36 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dispensing brushes, 918BT-STIFF, METCAL
Dispensing brushes with Luer-Lock connections are suitable for "spread" applications such as glue and grease. The hard, "-STIFF" bristles are made of nylon. Sold in packs of 12 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing brush | |
| Version | for Luer-Lock cartridges, hard bristles | |
| Colour | white | |
| Gauge | 18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |