918050-45BTE | METCAL
Dispensing tip, (L) 12.7 mm, green, Gauge 18, Inside Ø 0.84 mm, 918050-45BTE, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
38.08 € *
Available: 3 pck.
Needle, 918050-45BTE, METCAL
These needles are precisely bent at 45° or 90° angles and are ideal for dispensing in hard-to-reach areas. Available in packaging units of 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | green | |
| Gauge | 18 | |
| Inner diameter | 0.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |