916150-PTS | METCAL
Dispensing tip, Luer-Lock connection, (L) 38 mm, brown, Gauge 16, Inside Ø 1.1 mm, 916150-PTS, package with 50 pieces
Order No.: 03L5356
EAN: 4099891414641
MPN:
916150-PTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
58.6670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dispensing tip, 916150-PTS, METCAL
Flexible dispensing needles are suitable for areas that are difficult to access and can be shortened individually. Ideal, e.g., for cyanoacrylate adhesives. The dispensing needle is made entirely of polypropylene. Available in packs of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Version | Luer-Lock connection | |
| Length | 38 mm | |
| Colour | brown | |
| Gauge | 16 | |
| Inner diameter | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |