915050-45BTE | METCAL
Dispensing tip, curved 45°, (L) 12.7 mm, amber, Gauge 15, 915050-45BTE, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
38.08 € *
Available: 2 pck.
Dispensing tip, 915050-45BTE, METCAL
Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Version | curved 45° | |
| Length | 12.7 mm | |
| Colour | amber | |
| Gauge | 15 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |