914100-TE | METCAL
Dispensing tip, (L) 25.4 mm, olive, Gauge 14, Inside Ø 1.6 mm, 914100-TE
Unit Price (€ / pck.)
33.2010 € *
Available: 3 pck.
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pck.
33.2010 €
5 pck.
31.5588 €
15 pck.
29.9642 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing tip, 914100-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 25.4 mm | |
| Colour | olive | |
| Gauge | 14 | |
| Inner diameter | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |