910-EFB | METCAL
Cartridge cap, 10 ccm, blue, 910-EFB, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.921 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wiper piston, 910-EFB, METCAL
Wiper piston with low friction. Recommended for most general applications. Provide a complete seal and prevents air becomming entrapped. It prevents wasted material by preventing deposits on the cartridge wall. Sold in pack of 50 pcs.
Applications
- Anaerobic
- Epoxy
- Flux
- SMA
- Oil
- Silicone
- UV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | 10 ccm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |