905-EFB | METCAL

Cartridge cap, 5 ccm, blue, 905-EFB, package with 50 pieces

Order No.: 03L5343
EAN: 4099891414528
MPN:
905-EFB
Series: 905
905-EFB METCAL Dosing units and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
20.5870 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pck.
20.5870 €
10 pck.
19.5636 €
50 pck.
18.5759 €
*incl. VAT plus shipping costs
Subject to prior sale

Wiper piston, 905-EFB, METCAL

Wiper piston with low friction. Recommended for most general applications. Provide a complete seal and prevents air becomming entrapped. It prevents wasted material by preventing deposits on the cartridge wall. Sold in pack of 50 pcs.

Applications

  • Anaerobic
  • Epoxy
  • Flux
  • SMA
  • Oil
  • Silicone
  • UV
Technical specifications
Filter Property Value
Product type cartridge cap
Version 5 ccm
Colour blue
Logistics
Property Value
Country of origin US
Customs tariff number 39235010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes